Schneider Electric 0.35 mh Power Line Choke, 70A Idc, Altistart
- RS Stock No.:
- 335-100
- Mfr. Part No.:
- VZ1L070U350T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£455.38
(exc. VAT)
£546.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.38 |
*price indicative
- RS Stock No.:
- 335-100
- Mfr. Part No.:
- VZ1L070U350T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Inductance | 0.35 mh | |
| Maximum DC Current | 70A | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Inductance 0.35 mh | ||
Maximum DC Current 70A | ||
Series Altistart | ||
- COO (Country of Origin):
- FR
The Schneider Electric Altistart 48 line choke is designed to provide enhanced motor protection and reduce harmonics in industrial motor control systems. With a rated inductance of 0.35mH and a current rating of 70A, this line choke helps optimize the performance and longevity of motor drives by limiting inrush current and protecting the drive from voltage spikes. It offers IP20 protection.
RoHS compliant
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 75 μH Power Line Choke Altistart
- Schneider Electric 100 μH Power Line Choke Altistart
- Schneider Electric 2 mH Power Line Choke 18A Idc, VZ1L
- Schneider Electric 5 mH Power Line Choke 7A Idc, VZ1L
- Hammond 10 mH +/- 15mH Power Line Choke 159
- EPCOS 2.8 mH ±30% Ferrite Power Line Choke 10A Idc B82725S
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 12A Idc B82726S
- EPCOS 27 mH ±30% Ferrite Power Line Choke 460mΩ Rdc 250 V ac, B82724A
