Schneider Electric 100 μH Power Line Choke, 250A Idc, Altistart
- RS Stock No.:
- 444-385
- Mfr. Part No.:
- VZ1L250U100T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£960.06
(exc. VAT)
£1,152.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £960.06 |
*price indicative
- RS Stock No.:
- 444-385
- Mfr. Part No.:
- VZ1L250U100T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Inductance | 100 μH | |
| Maximum DC Current | 250A | |
| Mounting Type | Surface Mount | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Inductance 100 μH | ||
Maximum DC Current 250A | ||
Mounting Type Surface Mount | ||
Series Altistart | ||
- COO (Country of Origin):
- FR
The Schneider Electric Line choke for Altistart 48 is designed with an inductance of 0.1 mH and a current rating of 250 A. It features an IP00 protection level and is used to reduce harmonics and improve the power quality in soft starter applications.
IP00 protection rated
Related links
- Schneider Electric 75 μH Power Line Choke Altistart
- Schneider Electric 0.35 mh Power Line Choke Altistart
- Schneider Electric 170 μH Power Line Choke VZ1L
- Schneider Electric 5 mH Power Line Choke 7A Idc, VZ1L
- Schneider Electric 2 mH Power Line Choke 18A Idc, VZ1L
- Schneider Electric 150 μH Power Line Choke
- Hammond 10 mH +/- 15mH Power Line Choke 159
- Hammond 10 H +/- 15mH Power Line Choke 158
