Panasonic 12V Faston F2 Sealed Lead Acid Battery, 15Ah

Subtotal (1 unit)*

£65.52

(exc. VAT)

£78.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£65.52

*price indicative

RS Stock No.:
888-2440
Mfr. Part No.:
LC-RA1215P1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacity

15Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Faston F2

Flame Resistant

No

Dimensions

151 x 98 x 100mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Eurobat Classification

6 to 9 Years

Operating Temperature Range

-15 → +50°C

Weight

4.2kg

RoHS Status: Not Applicable