Panasonic 12V M5 Sealed Lead Acid Battery, 28Ah
- RS Stock No.:
- 720-2981
- Mfr. Part No.:
- LC-XC1228P
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£115.04
(exc. VAT)
£138.05
(inc. VAT)
- RS Stock No.:
- 720-2981
- Mfr. Part No.:
- LC-XC1228P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacity | 28Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Terminal Type | M5 | |
| Flame Resistant | No | |
| Dimensions | 175 x 125 x 165mm | |
| Designed for Cyclic Application | Yes | |
| Designed High Rate Application | Yes | |
| Operating Temperature Range | -15 → +50°C | |
| Weight | 10.5kg | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacity 28Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type M5 | ||
Flame Resistant No | ||
Dimensions 175 x 125 x 165mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application Yes | ||
Operating Temperature Range -15 → +50°C | ||
Weight 10.5kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

