Panasonic 12V Faston F1 Sealed Lead Acid Battery, 15Ah
- RS Stock No.:
- 720-2979
- Mfr. Part No.:
- LC-CA1215P
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-2979
- Mfr. Part No.:
- LC-CA1215P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacity | 15Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Terminal Type | Faston F1 | |
| Flame Resistant | No | |
| Dimensions | 94 x 98 x 151mm | |
| Designed for Cyclic Application | Yes | |
| Designed High Rate Application | Yes | |
| Operating Temperature Range | -15 → +50°C | |
| Weight | 4.2kg | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacity 15Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type Faston F1 | ||
Flame Resistant No | ||
Dimensions 94 x 98 x 151mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application Yes | ||
Operating Temperature Range -15 → +50°C | ||
Weight 4.2kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
