Panasonic 6V Faston F1 Sealed Lead Acid Battery, 12Ah
- RS Stock No.:
- 720-2947
- Mfr. Part No.:
- LC-R0612P
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.43
(exc. VAT)
£44.92
(inc. VAT)
- RS Stock No.:
- 720-2947
- Mfr. Part No.:
- LC-R0612P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacity | 12Ah | |
| Nominal Voltage | 6V | |
| Construction | AGM | |
| Terminal Type | Faston F1 | |
| Flame Resistant | No | |
| Dimensions | 94 x 50 x 151mm | |
| Designed for Cyclic Application | No | |
| Designed High Rate Application | No | |
| Eurobat Classification | 6 to 9 Years | |
| Operating Temperature Range | -15 → +50°C | |
| Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacity 12Ah | ||
Nominal Voltage 6V | ||
Construction AGM | ||
Terminal Type Faston F1 | ||
Flame Resistant No | ||
Dimensions 94 x 50 x 151mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Eurobat Classification 6 to 9 Years | ||
Operating Temperature Range -15 → +50°C | ||
Weight 2kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rechargeable Mains and Standby Power Supply Battery
Designed to be an independent source of power. This rechargeable battery is your back-up when mains power is lost or you experience a black out. This battery enables you to protect life and property from the consequences of loss of primary electric power supply. With AGM technology, you can be sure that the battery is sealed and maintenance free. The plates are rigidly mounted to withstand extensive shock and vibration.
Features & Benefits
Absorbed Glass Mat {AGM} technology
Maintenance free
Shock and vibration resistant
Maintenance free
Shock and vibration resistant
Product Application Information
Designed for standby applications. These mains/standy power supply batteries can be used in various applications such as
Telecom back-up power supplies, wind turbines, emergency lighting, UPS systems, wheelchairs, lawn and garden equipment

