Exalium 12 V, T1 Lead Acid Battery, 12 Ah, 98mm x 95 mm x 98 mm

Subtotal (1 unit)*

£22.77

(exc. VAT)

£27.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.77

*price indicative

RS Stock No.:
708-946
Mfr. Part No.:
EXA12-12-RS
Brand:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Battery Capacity

12Ah

Product Type

Lead Acid Battery

Nominal Voltage

12V

Construction

Pure Lead

Application

Floating

Termination Type

T1

Battery Size

12 Ah

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

98mm

Weight

3.24kg

Series

EXA12-12

Height

95mm

Width

98mm

The Exalium Valve regulated lead acid battery is a reliable 12 V battery designed for consistent performance in various applications. It has a nominal capacity of 12 Ah and operates efficiently within a temperature range of -20°C to 40°C. The battery is housed in a Durable ABS case, ensuring safety and long-lasting use.

Provides 12 V voltage for reliable power supply

Offers 12 Ah nominal capacity for consistent performance

Operates efficiently between -20°C and 40°C

Features a Durable ABS case for protection and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy