Enersys 4 V Lead Acid Battery, 8 Ah, 640μm x 101.6 mm x 6.35 mm
- RS Stock No.:
- 559-980
- Mfr. Part No.:
- 0859-0010
- Brand:
- Enersys
Image representative of range
Subtotal (1 unit)*
£42.69
(exc. VAT)
£51.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.69 |
*price indicative
- RS Stock No.:
- 559-980
- Mfr. Part No.:
- 0859-0010
- Brand:
- Enersys
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enersys | |
| Battery Capacity | 8Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 4V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 101.6mm | |
| Depth | 6.35mm | |
| Standards/Approvals | No | |
| Width | 640μm | |
| Series | 0859 | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Enersys | ||
Battery Capacity 8Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 4V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 80°C | ||
Height 101.6mm | ||
Depth 6.35mm | ||
Standards/Approvals No | ||
Width 640μm | ||
Series 0859 | ||
Weight 960g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Enersys 4 V Lead Acid Battery 640μm x 46 mm x 4.75 mm
- Enersys 6 V 8 Ah, 54.1mm x 101.6 mm
- Enersys 2 V Lead Acid Battery 640μm x 81.5 mm x 6.35 mm
- Enersys 6 V Lead Acid Battery 640μm x 76.7 mm x 6.35 mm
- Enersys 2 V 8 Ah x 108.7 mm
- Enersys 12 V Sealed Lead Acid Battery 86mm x 101 mm
- Enersys 12 V Sealed Lead Acid Battery 86mm x 101 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm
