Keysight + LCR Meter, 50 Ω
- RS Stock No.:
- 241-9714
- Distrelec Article No.:
- 303-89-026
- Mfr. Part No.:
- E4982A+E4982A-100
- Brand:
- Keysight +
Subtotal (1 unit)*
£37,235.31
(exc. VAT)
£44,682.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37,235.31 |
*price indicative
- RS Stock No.:
- 241-9714
- Distrelec Article No.:
- 303-89-026
- Mfr. Part No.:
- E4982A+E4982A-100
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Maximum Resistance Measurement | 50 Ω | |
| Maximum Test Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Maximum Resistance Measurement 50 Ω | ||
Maximum Test Frequency 1GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies LCR meter provides the best performance for passive component manufacturing such as SMD inductors and EMI filters where impedance testing at high frequencies is required. It can also be utilized for R&D and quality assurance with powerful functions such as list measurements. Additional configurations are available. Contact us to request a quotation.
Small test head
Versatile PC connectivity
Basic accuracy is 0.8%
Versatile PC connectivity
Basic accuracy is 0.8%
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + LCR Meter, 50 Ω
- Keysight Technologies E4980AL Bench LCR Meter 0.002mF, 100 MΩ
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H With RS Calibration
