Keysight + LCR Meter, 50 Ω

Subtotal (1 unit)*

£26,057.24

(exc. VAT)

£31,268.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26,057.24

*price indicative

RS Stock No.:
241-9713
Distrelec Article No.:
303-89-025
Mfr. Part No.:
E4982A+E4982A-050
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Maximum Resistance Measurement

50 Ω

Maximum Test Frequency

500MHz

COO (Country of Origin):
MY
The Keysight Technologies LCR meter provides the best performance for passive component manufacturing such as SMD inductors and EMI filters where impedance testing at high frequencies is required. It can also be utilized for R&D and quality assurance with powerful functions such as list measurements. Additional configurations are available. Contact us to request a quotation.

Small test head
Versatile PC connectivity
Basic accuracy is 0.8%

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links