4D Systems TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
904-8525
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Supply Voltage

3 → 3.6 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

Dimensions

105.5 x 67.2 x 4.2 (Display)mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Brightness

400cd/m²

Operating Temperature Range

-10 → +70°C

Number of Colours

262,144

Current Rating

210mA

Width

105.5mm

Contrast Ratio

500:1

Response Time

45ms

Depth

4.2mm

Standards Met

CE

Viewing Area Height

53.86mm

Viewing Area Width

95.04mm

Height

67.2mm

Series

FT843

Resistive Touch LCD SPI Display Starter Kits, 4D Systems


The SK-FT843 range of starter kits from 4D Systems comprise of a 4DLCD-FT483 4.3 inch display module, a black (9048525) or white (9048528) display bezel, a breakout board and corner plates.
Using the display module you can connect to any SPI host. The display module also features an FT800 graphics controller with Embedded Video Engine (EVE) that provides your display with high-quality graphics , software support, libraries and demos.

Features & Benefits of the LCD SPI Display
•480 x 272 pixel resolution
•Up to 262k colours
•Mono PWM audio output
•PWM dimming control
•Power mode control
•Standard 10-way, 0.5 mm FPC ribbon
•Programmable interrupt controller
•64 voice polyphonic sound synthesizer
•Dimensions: 105. mm x 67.2 mm x 4.2 mm
•Viewing area: 95.04 mm x 55.5 mm
•Touch area: 96.07 mm x 55.5 mm
•Flex length: 57.51 mm
•Suitable for a 3.3 V power supply

Bezel
The plastic bezel that is included in the kit comes supplied with brass mounting inserts, 4 spring clips and 8 M2 mounting screws and washers. As well as being a cover for your display, the fixings enable you to panel mount the display into an enclosure.

Breakout Board
The breakout board that is included acts as an interface between the SPI display and a host printed circuit board or breadboard.


4D Systems LCD Touchscreens