4D Systems TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 904-8528
- Brand:
- 4D Systems
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.05
(exc. VAT)
£94.86
(inc. VAT)
- RS Stock No.:
- 904-8528
- Brand:
- 4D Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Supply Voltage | 3 → 3.6 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 105.5 x 67.2 x 4.2 (Display)mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 400cd/m² | |
| Standards Met | CE | |
| Current Rating | 210mA | |
| Viewing Area Height | 53.86mm | |
| Series | FT843 | |
| Response Time | 45ms | |
| Depth | 4.2mm | |
| Height | 67.2mm | |
| Contrast Ratio | 500:1 | |
| Viewing Area Width | 95.04mm | |
| Operating Temperature Range | -10 → +70°C | |
| Number of Colours | 262,144 | |
| Width | 105.5mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Supply Voltage 3 → 3.6 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 105.5 x 67.2 x 4.2 (Display)mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 400cd/m² | ||
Standards Met CE | ||
Current Rating 210mA | ||
Viewing Area Height 53.86mm | ||
Series FT843 | ||
Response Time 45ms | ||
Depth 4.2mm | ||
Height 67.2mm | ||
Contrast Ratio 500:1 | ||
Viewing Area Width 95.04mm | ||
Operating Temperature Range -10 → +70°C | ||
Number of Colours 262,144 | ||
Width 105.5mm | ||
- COO (Country of Origin):
- PH

