4D Systems gen4-uLCD-43DCT-SB TFT LCD Display Module / Touch Screen, 4.3in
- RS Stock No.:
- 210-8012
- Mfr. Part No.:
- gen4-uLCD-43DCT-SB
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8012
- Mfr. Part No.:
- gen4-uLCD-43DCT-SB
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, SPI | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, SPI | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54mm | ||
Display Matrix Technology TFT | ||
The 4d Systems gen4-ulcd series of display is a 4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor. This specific gen4 module comes with Resistive Touch (DT), or Capacitive Touch (DCT), microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation built-in. It also has super brightness feature.
480 x 272 Resolution, RGB 65K true to life colours, TFT Screen with integrated 4-wire Resistive Touch Panel (DT) or Capacitive Touch Panel (DCT)
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
