4D Systems 4DLCD-50800480-RTP TFT LCD Colour Display, 5in, 800 x 480pixels
- RS Stock No.:
- 205-8705
- Mfr. Part No.:
- 4DLCD-50800480-RTP
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.50
(exc. VAT)
£35.40
(inc. VAT)
- RS Stock No.:
- 205-8705
- Mfr. Part No.:
- 4DLCD-50800480-RTP
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5in | |
| Resolution | 800 x 480pixels | |
| Viewing Area Dimensions | 108 x 65mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5in | ||
Resolution 800 x 480pixels | ||
Viewing Area Dimensions 108 x 65mm | ||
Display Matrix Technology TFT | ||
The 4D System 4DLCD-50800480 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/CapacitiveTouch Pane
The module display area contains 800x 480pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.

