Microchip AC320005-5 Display Module Touch Screen, 5 in, 800 x 480
- RS Stock No.:
- 842-605
- Mfr. Part No.:
- AC320005-5
- Brand:
- Microchip
Subtotal (1 unit)*
£314.82
(exc. VAT)
£377.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.82 |
*price indicative
- RS Stock No.:
- 842-605
- Mfr. Part No.:
- AC320005-5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Diagonal Display Size | 5in | |
| Product Type | Display Module | |
| Interface Type | Parallel RGB 24-Bit | |
| Screen Resolution | 800 x 480 | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 800 x 480 | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | TFT | |
| Series | AC3 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Diagonal Display Size 5in | ||
Product Type Display Module | ||
Interface Type Parallel RGB 24-Bit | ||
Screen Resolution 800 x 480 | ||
Touch Screen Yes | ||
Viewing Area Dimensions 800 x 480 | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type TFT | ||
Series AC3 | ||
Display Type TFT | ||
The Microchip high-performance display module provides an efficient evaluation platform for Microchip graphics solutions, leveraging a capacitive touch Interface for enhanced user interaction.
800 x 480 TFT display ensures high Visual clarity
Integrated maXTouch capacitive touch Interface enhances usability
Compatible with various expansion boards for flexible integration
4 K-bit 1-wire EEPROM supports memory efficiency
Related links
- Displaytech DT050CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 800 x 480 pixel
- Displaytech DT050CTFT-IPS-SHB LCD Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- 4D Systems 4DHDMI-50-800-480-CT-EAR-500 Display Module Touch Screen 800 x 480
- Lincoln Technology Solutions LCD087-050CTL1ARNTT LCD Display Module Touch Screen 1920 x 1080 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
