Midas MVT-H101001C Display Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 803-144
- Mfr. Part No.:
- MVT-H101001C
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£134.24
(exc. VAT)
£161.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 12 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £134.24 |
| 5 + | £126.19 |
*price indicative
- RS Stock No.:
- 803-144
- Mfr. Part No.:
- MVT-H101001C
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | HDMI | |
| Current | 1.68A | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 149.15mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.1mm | |
| Width | 229.7mm | |
| Brightness | 1000cd/m² | |
| Display Type | TFT | |
| Series | Aurum | |
| Contrast Ratio | 900:1 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 10.1in | ||
Interface Type HDMI | ||
Current 1.68A | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 149.15mm | ||
Standards/Approvals RoHS | ||
Depth 22.1mm | ||
Width 229.7mm | ||
Brightness 1000cd/m² | ||
Display Type TFT | ||
Series Aurum | ||
Contrast Ratio 900:1 | ||
Power Supply Included No | ||
The Midas display offers a high-brightness TFT panel designed for seamless integration into various commercial and industrial applications, ensuring clear visibility in diverse lighting environments.
Display size measures 10.10 inches, with a resolution of 1280 x 800 pixels
Brightness reaches up to 1000 cd/m² for excellent outdoor readability
Operates on a versatile 5–12V power supply with HDMI input compatibility
Capacitive multi-touch feature allows intuitive user interaction
Mechanically optimised design simplifies installation in constrained spaces
Related links
- Midas MVT-E101001C Display Touch Screen 1280 x 800 pixel
- Midas MVT-E101001 Display Touch Screen 1280 x 800 pixel
- Midas MDT1010GIHC-HDMI-V2 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSFWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWC00 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Midas MVT-L101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-E101000C Display Touch Screen 1024 x 600 pixel
