NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-CTP LCD Colour Display Touch Screen, 4 in, 480 x 480 pixel

Subtotal (1 unit)*

£34.98

(exc. VAT)

£41.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.98

*price indicative

RS Stock No.:
800-476
Mfr. Part No.:
NHD-4.0-480480AF-ASXP-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

LCD Colour Display

Diagonal Display Size

4in

Interface Type

SPI

Screen Resolution

480 x 480 pixel

Current

59mA

Touch Screen

Yes

Viewing Area Dimensions

70.1 X 71.8 mm

Touch Screen Type

Capacitive Touch

Backlight Type

LED

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

81.84mm

Width

77.86mm

Depth

4.15mm

Brightness

1275cd/m²

Contrast Ratio

640:800

Display Type

TFT

Series

NHD

Power Supply Included

Yes

COO (Country of Origin):
CN
The Newhaven display International 4.0 inch 480x480 IPS TFT display featuring a capacitive touch interface, designed for high-resolution Visual applications in various electronic devices.

Driver IC integrates ST7701SN for superior display quality

Supports 24-bit parallel RGB and 4-wire SPI interface, ensuring versatility

Optimised for 3.3V power supply with a 6.1V backlight requirement

Delivers impressive optical performance with 850cd/m² brightness

Features integral EMI shielding and 10-point multitouch capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy