4D Systems uLCD-56DCT LCD Colour Display Touch Screen, 5.6 in, 640 x 480 pixel
- RS Stock No.:
- 721-582
- Mfr. Part No.:
- uLCD-56DCT
- Brand:
- 4D Systems
Subtotal (1 unit)*
£104.36
(exc. VAT)
£125.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.36 |
*price indicative
- RS Stock No.:
- 721-582
- Mfr. Part No.:
- uLCD-56DCT
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 5.6in | |
| Interface Type | FFC, FPC, I2C/SPI | |
| Current | 200mA | |
| Screen Resolution | 640 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 112.90 x 84.67 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 100mm | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Width | 144.5mm | |
| Brightness | 600cd/m² | |
| Power Supply Included | No | |
| Series | uLCD‑56D | |
| Display Type | TFT LCD | |
| Aspect Ratio | 4:3 | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 5.6in | ||
Interface Type FFC, FPC, I2C/SPI | ||
Current 200mA | ||
Screen Resolution 640 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 112.90 x 84.67 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 100mm | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Width 144.5mm | ||
Brightness 600cd/m² | ||
Power Supply Included No | ||
Series uLCD‑56D | ||
Display Type TFT LCD | ||
Aspect Ratio 4:3 | ||
Contrast Ratio 1000:1 | ||
- COO (Country of Origin):
- AU
The 4D Systems 5.6 inch Display module is an intelligent embedded display solution powered by the DIABLO 16 graphics processor, designed to deliver rich colours and flexible media capabilities for industrial, hmi, and embedded system applications.
Includes a non touch display variant optimized for straightforward viewing
Offers a micro sd card slot for multimedia storage, logging, and expanded content
Delivers robust construction designed for embedded and industrial uses
Related links
- 4D Systems uLCD-56DCT-CLB Display Module Touch Screen 640 x 480
- 4D Systems uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-35DCT-CLB LCD Colour Display Touch Screen 320 x 480 pixel
- 4D Systems uLCD-90DCT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-90DT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-480RD-CTP-CLB TFT LCD Display Touch Screen 480 x 480 pixel
- 4D Systems uLCD-43PT LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems gen4-uLCD-35DT LCD Colour Display Touch Screen 320 x 480 pixel
