RS PRO TFT LCD Display, 15 in, 1024 x 768 pixel

Subtotal (1 unit)*

£379.20

(exc. VAT)

£455.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.20

*price indicative

RS Stock No.:
712-658
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

15in

Product Type

TFT LCD Display

Interface Type

HDMI

Screen Resolution

1024 x 768 pixel

Current

2.05A

Touch Screen

No

Viewing Area Dimensions

304.1 x 228.1 mm

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

13V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Depth

23.39mm

Height

253.5mm

Width

326.5mm

Standards/Approvals

REACH, RoHS, UKCA

Brightness

1500cd/m²

Series

RS Pro

Display Type

TFT LCD

Aspect Ratio

4:3

Power Supply Included

Yes

COO (Country of Origin):
TW

RS PRO 15 in TFT LCD Display


The RS PRO 15 in TFT LCD Display is designed for industrial environments requiring high-quality Visual output. With a robust build and a bright 1500 cd/m² screen, this display is Ideal for applications where clarity and reliability are paramount. Its wide temperature range ensures performance in diverse conditions.

Features and Benefits


Aspect Ratio 4:3: Provides a traditional display format suitable for various applications.
Brightness 1500 cd/m²: Ensures excellent visibility even in bright environments.
Contrast Ratio 2500:1: Offers Sharp and clear image quality.
HDMI Interface: Allows easy connectivity with modern devices.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C.
Power Supply Included: Ready to use with included power supply.

Applications


Industrial control systems
Outdoor kiosks
Manufacturing environments

Additional Information


Complies with REACH, RoHS, and UKCA standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy