Milwaukee M18 F2LM53-122 Lawnmower

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-3547
Mfr. Part No.:
M18F2LM53-122
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Lawnmower

Battery Voltage

18V

Battery Capacity

12Ah

Maximum Speed

6.4km/h

Series

M18 F2LM53-122

Noise Level

95.2dBA

Weight

38.5kg

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Lawnmower, 53cm Cutting Diameter, 18V Battery Voltage - M18F2LM53-122


This battery-powered lawnmower is designed to provide efficient and effective lawn care. The 53cm cutting diameter offers a broad swath for Rapid mowing, making it suitable for various garden sizes. Powered by an 18V brushless motor, it operates with a noise level of just 95.2dB(A), delivering high performance while minimising disturbance.

Features & Benefits


• Brushless motor delivers enhanced efficiency and reliability
• Two 12Ah batteries provide long-lasting power for extended mowing
• Maximum speed of 3300rpm ensures swift grass cutting
• Lightweight design at only 38.5kg for easy manoeuvrability
• High performance meets the demands of professional landscaping
• Cordless operation eliminates the hassle of tangled cables

Applications


• Ideal for maintaining residential gardens and larger green spaces
• Suitable for use in both commercial landscaping projects and private estates
• Utilised for precise and consistent mowing on varied terrain
• Effective for managing tall grass and overgrown areas

What type of battery does it use, and how long does it last?


It operates on two 12Ah batteries which provide ample power for extended use, allowing you to cover significant areas before needing a recharge.

How does the brushless motor enhance performance?


The brushless motor reduces friction and heat build-up, resulting in less wear and tear and providing a more efficient cutting experience over time.

Is this lawnmower easy to transport?


With a weight of only 38.5kg, it can be easily manoeuvred around the garden and transported to different locations without much effort.

How does the noise level compare to traditional petrol mowers?


With a quiet operation at just 95.2dB(A), it significantly reduces noise disruption, making it suitable for residential areas and early morning mowing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy