Makita XGT Lawnmower Battery
- RS Stock No.:
- 866-796
- Mfr. Part No.:
- LM002GZ
- Brand:
- Makita
Subtotal (1 unit)*
£1,361.85
(exc. VAT)
£1,634.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,361.85 |
*price indicative
- RS Stock No.:
- 866-796
- Mfr. Part No.:
- LM002GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 40V | |
| Maximum Speed | 2800rpm | |
| Series | XGT | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 40V | ||
Maximum Speed 2800rpm | ||
Series XGT | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless lawn mower is designed for effortless grass cutting, featuring a versatile steel cutting deck and Advanced battery technology that caters to various mowing needs in any environment.
Powered by a 40Vmax XGT Li-Ion battery for high efficiency
Automatic battery switching enhances convenience during extended use
Three cutting modes: Normal, Soft no-load, and Noise reduction for tailored mowing
Self-propelled mechanism reduces operator fatigue while mowing
