Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 pack of 10 units)*

£7.45

(exc. VAT)

£8.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.45£0.745

*price indicative

RS Stock No.:
729-667
Mfr. Part No.:
DCMT 11T312E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

3.97mm

Length

11.6mm

Height

3.97mm

Material

Carbide

Corner Radius

1.2mm

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for efficient metal cutting applications. It excels in providing reliability and precision in machining processes, ensuring superior surface finish and dimensional accuracy for a variety of materials.

Engineered for stability in various cutting conditions

Offers positive rake angle enhancing chip evacuation

Suitable for both continuous and interrupted cuts

Designed for semi-rough machining ensuring versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy