Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length

Subtotal (1 pack of 10 units)*

£8.77

(exc. VAT)

£10.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.77£0.877

*price indicative

RS Stock No.:
729-496
Mfr. Part No.:
WNMG 080412E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

8.7mm

Height

4.76mm

Material

Carbide

Inscribed Circle

12.7mm

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Double Sided Negative Turning Insert is engineered for strength and precision, delivering reliable performance in demanding machining operations. Its robust geometry and Advanced coating ensure durability and accuracy across a wide ISO range.

80° trigon shape for stable and versatile cutting

Indexing accuracy compliant with ISO tolerance class M

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Effective within ISO range P05 to P30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy