Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length

Subtotal (1 pack of 10 units)*

£12.66

(exc. VAT)

£15.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.66£1.266

*price indicative

RS Stock No.:
728-896
Mfr. Part No.:
CNMG 160608E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

16.1mm

Height

6.35mm

Inscribed Circle

15.875mm

Material

Carbide

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision finish machining operations. It excels in producing high-quality surface finishes on various materials, particularly suitable for steel, cast iron, and non-ferrous alloys.

Offers outstanding performance in finish machining applications

Features a Sharp cutting edge for superior surface quality

Optimised for robust machining of stainless steels and super alloys

Designed to reduce tool wear and improve machining efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy