Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 699-6320
- Mfr. Part No.:
- TX2-L-24V-TH
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-6320
- Mfr. Part No.:
- TX2-L-24V-TH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 7.5 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 8.2 x 7.4mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Coil Resistance | 5760Ω | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated | |
| Coil Power | 140mW | |
| Life | 100000000 cycles | |
| Maximum Switching Power AC | 60VA | |
| Isolation Coil To Contact | 2kV rms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 7.5 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Coil Resistance 5760Ω | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Coil Power 140mW | ||
Life 100000000 cycles | ||
Maximum Switching Power AC 60VA | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
