Laserliner 31 515 nm Laser Colour Green Laser Level, 2
- RS Stock No.:
- 194-7819
- Mfr. Part No.:
- 031.500L
- Brand:
- Laserliner
Subtotal (1 unit)*
£404.22
(exc. VAT)
£485.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.22 |
*price indicative
- RS Stock No.:
- 194-7819
- Mfr. Part No.:
- 031.500L
- Brand:
- Laserliner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±0.2 mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 515nm | |
| Power Source | Battery | |
| Levelling Type | Automatic | |
| Laser Beam coverage | 360° | |
| Working Range | 40 m | |
| Weight | 638g | |
| Number of Lasers | 2 | |
| Series | 31 | |
| Standards/Approvals | EN 60825-1:2014/AC:2017 | |
| Height | 75mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 122mm | |
| Length | 122mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Product Type Laser Level | ||
Levelling Accuracy ±0.2 mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 515nm | ||
Power Source Battery | ||
Levelling Type Automatic | ||
Laser Beam coverage 360° | ||
Working Range 40 m | ||
Weight 638g | ||
Number of Lasers 2 | ||
Series 31 | ||
Standards/Approvals EN 60825-1:2014/AC:2017 | ||
Height 75mm | ||
Minimum Operating Temperature 0°C | ||
Width 122mm | ||
Length 122mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
X1-Laser - 031.500A
360° line laser with hand-held receiver mode and magnetic clamp and wall bracket for varied applications.
Green 360° line laser
Very bright, green laser cross
Automatic alignment thanks to magnetically damped pendulum system
Additional slope function
Optimised for work close to the ceiling
Individually switchable laser lines
GRX-Ready: integrated handheld receiver mode
Magnetic clamp and wall bracket – ideal for horizontal and vertical mounting on drywall construction profiles
Supplied with:
Laserliner X1-Laser
Magnetic wall bracket & clamp
Li-ion battery
USB-C charger cable
Hard Carry Case
4 Year Warranty
X1 Laser Pro line level
Related links
- Laserliner 36 515 nm Laser Colour Green Laser Level, 2
- Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
- Leica 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
