Osram Opto SPL 2F81-2S IR Laser Diode 811nm 1500mW, 3-Pin TO-220 package
- RS Stock No.:
- 778-1453
- Mfr. Part No.:
- SPL 2F81-2S
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 778-1453
- Mfr. Part No.:
- SPL 2F81-2S
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 811nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 1500mW | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Infrared | |
| Maximum Operating Current | 3A | |
| Dimensions | 10.3 x 14.3 x 16.7mm | |
| Length | 10.8mm | |
| Width | 14.3mm | |
| Height | 16.7mm | |
| Supply Voltage Range | 2 → 2.2 V | |
| Maximum Supply Voltage | 2.2V | |
| Minimum Supply Voltage | 2V | |
| Reverse Voltage | 3V | |
| Package Type | TO-220 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 811nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 1500mW | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Infrared | ||
Maximum Operating Current 3A | ||
Dimensions 10.3 x 14.3 x 16.7mm | ||
Length 10.8mm | ||
Width 14.3mm | ||
Height 16.7mm | ||
Supply Voltage Range 2 → 2.2 V | ||
Maximum Supply Voltage 2.2V | ||
Minimum Supply Voltage 2V | ||
Reverse Voltage 3V | ||
Package Type TO-220 | ||
