Wenger XE Ryde 16in Laptop Laptop Bag, Black
- RS Stock No.:
- 688-148
- Mfr. Part No.:
- 612736
- Brand:
- Wenger
Subtotal (1 unit)*
£66.14
(exc. VAT)
£79.37
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £66.14 |
*price indicative
- RS Stock No.:
- 688-148
- Mfr. Part No.:
- 612736
- Brand:
- Wenger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Laptop Bag | |
| Maximum Screen Size | 16in | |
| Colour | Black | |
| Model | XE Ryde | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Maximum Screen Size 16in | ||
Colour Black | ||
Model XE Ryde | ||
- COO (Country of Origin):
- CN
The Wenger 16'' Laptop Backpack with Tablet Pocket integrates dedicated storage for your devices with easy access so you can grab essentials when on the move. Ergonomic EVA-moulded padded shoulder straps and air flow back cushioning make carrying a breeze. With a roomy interior, handy side pockets and compression straps to keep the bag compact, its a go-to mobile office with 24/7 performance.
Padded laptop compartment
Dedicated tablet pocket
Spacious main compartment
Essentials organizer
Vertical QuickAccess pocket
Side pockets
Dedicated tablet pocket
Spacious main compartment
Essentials organizer
Vertical QuickAccess pocket
Side pockets
Related links
- Wenger XE Resist 16in Laptop Laptop Bag, Black
- Wenger XE Brief 16in Laptop Laptop Bag, Black
- Wenger XE Compact Brief 16in Laptop Laptop Bag, Black
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger Altair Brief 14 → 16in Laptop Laptop Bag, Black
- Wenger Legacy Black 16in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger XE Brief 17in Laptop Laptop Bag, Black