Wenger XE Brief 17in Laptop Laptop Bag, Black
- RS Stock No.:
- 688-141
- Mfr. Part No.:
- 653301
- Brand:
- Wenger
Subtotal (1 unit)*
£60.64
(exc. VAT)
£72.77
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £60.64 |
*price indicative
- RS Stock No.:
- 688-141
- Mfr. Part No.:
- 653301
- Brand:
- Wenger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Laptop Bag | |
| Maximum Screen Size | 17in | |
| Colour | Black | |
| Model | XE Brief | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Maximum Screen Size 17in | ||
Colour Black | ||
Model XE Brief | ||
- COO (Country of Origin):
- CN
The Wenger 17 inch Laptop Briefcase with Tablet pocket With an outer fabric made from recycled PET bottles, it features a padded compartment for up to a 17 laptop, as well as a dedicated pocket for an 11" tablet. The interior is equipped with a file divider and an essentials organizer to store smaller items. The pass-thru trolley strap allows you to securely attach the briefcase to your luggage.
Adjustable and padded shoulder strap
Dual handles for easy carrying
Reflective elements for better visibility at night
Easy to clean bottom
Dual handles for easy carrying
Reflective elements for better visibility at night
Easy to clean bottom
Related links
- Wenger XE Brief 16in Laptop Laptop Bag, Black
- Wenger Cosmic 17in Laptop Laptop Bag, Black
- Wenger XE Compact Brief 16in Laptop Laptop Bag, Black
- Wenger Meteor 17in Laptop Laptop Bag, Black
- NewLink 17 Inch Laptop Bag 17in Laptop Laptop Bag, Black
- Wenger XE Pro 15.6in Laptop Laptop Bag, Black
- Wenger XE Tryal 15.6in Laptop Laptop Bag, Black
- Wenger XE Resist 16in Laptop Laptop Bag, Black