Wenger Altair Brief 14 → 16in Laptop Laptop Bag, Black
- RS Stock No.:
- 688-143
- Mfr. Part No.:
- 653496
- Brand:
- Wenger
Subtotal (1 unit)*
£49.60
(exc. VAT)
£59.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 27 October 2025
- Plus 6 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.60 |
*price indicative
- RS Stock No.:
- 688-143
- Mfr. Part No.:
- 653496
- Brand:
- Wenger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Laptop Bag | |
| Maximum Screen Size | 14 → 16in | |
| Colour | Black | |
| Model | Altair Brief | |
Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Maximum Screen Size 14 → 16in | ||
Colour Black | ||
Model Altair Brief | ||
- COO (Country of Origin):
- CN
The Wenger 14" to 16" Laptop Briefcase with Tablet Pocket crafted with a durable outer fabric made from recycled PET bottles, this versatile laptop briefcase combines style and functionality. The Triple Protect laptop sleeve offers protection for laptops ranging from 14" to 16". The dedicated 10" tablet pocket guarantees secure storage for your tablet. Stay organized on-the-go with the SmartOrg organizer, ensuring your essentials are neatly arranged.
QuickAccess pocket for easy access to your essentials
Pass-thru trolley strap slides over wheeled luggage handles for easy travel with multiple bags
Abrasion resistant bottom
Reflective accents for better visibility
Dual handles for easy carrying
Pass-thru trolley strap slides over wheeled luggage handles for easy travel with multiple bags
Abrasion resistant bottom
Reflective accents for better visibility
Dual handles for easy carrying
Related links
- Wenger XE Brief 16in Laptop Laptop Bag, Black
- Wenger XE Compact Brief 16in Laptop Laptop Bag, Black
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger XE Resist 16in Laptop Laptop Bag, Black
- Wenger XE Ryde 16in Laptop Laptop Bag, Black
- Wenger Legacy Black 16in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger Altair 15.6in Laptop Laptop Bag, Black