Hama Nice 14.1in Laptop Laptop Bag, Black
- RS Stock No.:
- 325-001
- Mfr. Part No.:
- 00216529
- Brand:
- Hama
Subtotal (1 unit)*
£29.97
(exc. VAT)
£35.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
- Plus 5 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.97 |
*price indicative
- RS Stock No.:
- 325-001
- Mfr. Part No.:
- 00216529
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Laptop Bag | |
| Maximum Screen Size | 14.1in | |
| Colour | Black | |
| Model | Nice | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Laptop Bag | ||
Maximum Screen Size 14.1in | ||
Colour Black | ||
Model Nice | ||
- COO (Country of Origin):
- CN
The Hama Laptop Bag is a stable, well designed bag for securely storing laptops and accessories, protecting them from dirt and scratches. Constructed from tough EVA hard cover material, it offers optimal all round protection. The padded laptop compartment ensures reliable protection during transportation, while the spacious front pocket provides extra storage for accessories or personal items.
Trolley strap for convenient attachment to the handle of a trolley
Padded shoulder strap for comfortable carrying
Hook and loop strap for securing the laptop
Convenient handles with fabric sheathing for a pleasant carrying experience
Padded shoulder strap for comfortable carrying
Hook and loop strap for securing the laptop
Convenient handles with fabric sheathing for a pleasant carrying experience
Related links
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Nice 13.3in Laptop Laptop Bag, Black
- Hama Miami 17.3in Laptop Laptop Bag, Black
- Hama Vienna 17.3in Laptop Laptop Bag, Black
- Hama Montego 15.6in Laptop Laptop Bag, Black
- Hama Montego 17.3in Laptop Laptop Bag, Black
- Hama Manchester 15.6in Laptop Laptop Bag, Black
- Hama Tortuga 15.6in Laptop Laptop Bag, Black
