Hama Vienna 17.3in Laptop Laptop Bag, Black
- RS Stock No.:
- 324-991
- Mfr. Part No.:
- 00216488
- Brand:
- Hama
Subtotal (1 unit)*
£57.88
(exc. VAT)
£69.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.88 |
*price indicative
- RS Stock No.:
- 324-991
- Mfr. Part No.:
- 00216488
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Laptop Bag | |
| Maximum Screen Size | 17.3in | |
| Colour | Black | |
| Model | Vienna | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Laptop Bag | ||
Maximum Screen Size 17.3in | ||
Colour Black | ||
Model Vienna | ||
- COO (Country of Origin):
- CN
The Hama Rugged and sturdy laptop backpack is perfect for outdoor activities, offering convenient transport, safe storage, and protection from dirt, scratches, and moisture for your laptop and accessories. It features a padded laptop compartment to ensure reliable protection during transportation and a padded back for ergonomic and comfortable carrying. The spacious front pockets provide extra room for additional accessories or personal items, making it a practical and versatile choice for any adventure.
Convenient handle with fabric sheathing for a pleasant carrying experience
Laptop compartment that opens to the side
Removable laptop sleeve
Small additional internal compartment
Zipped compartment on the front
Two large zipped compartments for cables
Two small zipped compartments on the side
Headphone output
Laptop compartment that opens to the side
Removable laptop sleeve
Small additional internal compartment
Zipped compartment on the front
Two large zipped compartments for cables
Two small zipped compartments on the side
Headphone output
Related links
- Hama Miami 17.3in Laptop Laptop Bag, Black
- Hama Montego 17.3in Laptop Laptop Bag, Black
- Hama Manchester 15.6in Laptop Laptop Bag, Black
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Montego 15.6in Laptop Laptop Bag, Black
- Hama Tortuga 15.6in Laptop Laptop Bag, Black
- Hama Nice 13.3in Laptop Laptop Bag, Black
- Hama Nice 14.1in Laptop Laptop Bag, Black
