Hama Nice 13.3in Laptop Laptop Bag, Black
- RS Stock No.:
- 325-000
- Mfr. Part No.:
- 00216528
- Brand:
- Hama
Subtotal (1 unit)*
£28.59
(exc. VAT)
£34.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.59 |
*price indicative
- RS Stock No.:
- 325-000
- Mfr. Part No.:
- 00216528
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Laptop Bag | |
| Maximum Screen Size | 13.3in | |
| Colour | Black | |
| Model | Nice | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Laptop Bag | ||
Maximum Screen Size 13.3in | ||
Colour Black | ||
Model Nice | ||
- COO (Country of Origin):
- CN
The Hama Laptop Bag is a stable, well designed solution for securely storing laptops and accessories, offering protection against dirt and scratches. Made from tough EVA hard cover material, it provides optimal all round protection. The padded laptop compartment ensures reliable protection during transportation.
Spacious front pocket for additional accessories or personal items
Trolley strap for convenient attachment to the handle of a trolley
Padded shoulder strap for comfortable carrying
Hook and loop strap for securing the laptop
Trolley strap for convenient attachment to the handle of a trolley
Padded shoulder strap for comfortable carrying
Hook and loop strap for securing the laptop
Related links
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Nice 14.1in Laptop Laptop Bag, Black
- Hama Miami 17.3in Laptop Laptop Bag, Black
- Hama Vienna 17.3in Laptop Laptop Bag, Black
- Hama Montego 15.6in Laptop Laptop Bag, Black
- Hama Montego 17.3in Laptop Laptop Bag, Black
- Hama Manchester 15.6in Laptop Laptop Bag, Black
- Hama Tortuga 15.6in Laptop Laptop Bag, Black
