Avery White Laser Printer Label

Subtotal (1 box of 250 units)*

£65.68

(exc. VAT)

£78.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£65.68£0.263

*price indicative

RS Stock No.:
778-419
Mfr. Part No.:
L7992-25
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

Laser Printer

Product Type

Label

Printer Type

Laser

Colour

White

Length

57mm

Width

99.1mm

Labels per Sheet

250 Labels / 25 Sheet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery parcel labels offer weatherproof durability and reliable adhesive properties, designed primarily for labelling parcels effectively in various environmental conditions.

Highly Durable paper labels resist water, chemicals, sunlight, and abrasion

Adhesive formulation ensures labels remain intact after 90 days in seawater

Permanent durability guarantees long-lasting labels for various applications

Compatible with laser printers for efficient printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy