TE Connectivity ZHD-SCE Yellow Heatshrink Labels, 50mm Width, 250 Qty
- RS Stock No.:
- 894-9322
- Mfr. Part No.:
- ZHD-SCE-3.2-50-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£155.99
(exc. VAT)
£187.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £155.99 | £0.624 |
*price indicative
- RS Stock No.:
- 894-9322
- Mfr. Part No.:
- ZHD-SCE-3.2-50-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatshrink Labels | |
| Label Width | 50mm | |
| Diameter | 3.2mm | |
| Label Quantity | 250 | |
| Background Colour | Yellow | |
| Series | ZHD-SCE | |
| Material | Radiation Cross Linked Polyolefin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatshrink Labels | ||
Label Width 50mm | ||
Diameter 3.2mm | ||
Label Quantity 250 | ||
Background Colour Yellow | ||
Series ZHD-SCE | ||
Material Radiation Cross Linked Polyolefin | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
