Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 12.70mm Width, 19.05mm Height, 500 Qty
- RS Stock No.:
- 737-4645
- Mfr. Part No.:
- M71-11-427
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500
£40.25
(exc. VAT)
£48.30
(inc. VAT)
- RS Stock No.:
- 737-4645
- Mfr. Part No.:
- M71-11-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 19.05mm | |
| Label Width | 12.70mm | |
| Diameter | 25.40mm | |
| Label Quantity | 500 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 19.05mm | ||
Label Width 12.70mm | ||
Diameter 25.40mm | ||
Label Quantity 500 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP71 | ||
- COO (Country of Origin):
- MX

