Brady B-7643 Heatex Polyurethane Cable Tag Yellow Cable Labels, 25mm Width, 75mm Height, 250 Qty
- RS Stock No.:
- 737-4594
- Mfr. Part No.:
- BM71H-3-7643-YL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
£370.92
(exc. VAT)
£445.10
(inc. VAT)
- RS Stock No.:
- 737-4594
- Mfr. Part No.:
- BM71H-3-7643-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 75mm | |
| Label Width | 25mm | |
| Label Quantity | 250 | |
| Background Colour | Yellow | |
| Series | B-7643 Heatex Polyurethane Cable Tag | |
| Material | Polyurethane (PUR) | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 75mm | ||
Label Width 25mm | ||
Label Quantity 250 | ||
Background Colour Yellow | ||
Series B-7643 Heatex Polyurethane Cable Tag | ||
Material Polyurethane (PUR) | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- DE

