Brady B-7643 Black on Yellow Cable Labels, 25.00 mm Width, 75.00mm Label Length, 25mm Label Width

Stock information currently inaccessible
RS Stock No.:
270-6358
Mfr. Part No.:
BM-25x75-7643-YL-L
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.00 mm

Works With Printer Models

M610, M710, M611, BMP61, BMP71

Background Colour

Yellow

Series

B-7643

Print Colour

Black

Label Width

25mm

Label Length

75.00mm

Label Quantity

250Per Pack

Material

Thermoplastic Polyether Polyurethane

Standards Met

Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Brady Cable Marker is made from thermoplastic polyether polyurethane material. This cable marker is thermal transfer printable with the Brady series R6000 Halogen Free, R6000 and R4400W ribbons. Alternative ribbons are the Brady series R4900, R7961 and R7962.

High density
RoHS compliant
Good weather ability
UV and humidity resistance

These Heatex® markers contain no added halogens and offers excellent fire safety characteristics combined with minimal smoke emission.

Excellent chemical, oil and water resistance
Operating temperature of -40°C to 90°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy