Brady B-7593 Engraved Replacement Silver Label Roll, 48mm Width, 19mm Height, 125 Qty
- RS Stock No.:
- 711-7931
- Mfr. Part No.:
- M71EP-8-7593-SL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 125
£108.72
(exc. VAT)
£130.46
(inc. VAT)
- RS Stock No.:
- 711-7931
- Mfr. Part No.:
- M71EP-8-7593-SL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 19mm | |
| Label Width | 48mm | |
| Label Quantity | 125 | |
| Background Colour | Silver | |
| Series | B-7593 Engraved Replacement | |
| Material | Polyester | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 19mm | ||
Label Width 48mm | ||
Label Quantity 125 | ||
Background Colour Silver | ||
Series B-7593 Engraved Replacement | ||
Material Polyester | ||
Works With Printer Models BMP71 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE

