Brady B-7593 Black on Silver Polyester Label, 48.00 mm Width, 19.00mm Label Length, 48mm Label Width
- RS Stock No.:
- 270-6340
- Mfr. Part No.:
- M7-8-7593-SL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 270-6340
- Mfr. Part No.:
- M7-8-7593-SL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 48.00 mm | |
| Works With Printer Models | M710, BMP71 | |
| Background Colour | Silver | |
| Series | B-7593 | |
| Print Colour | Black | |
| Label Width | 48mm | |
| Label Length | 19.00mm | |
| Label Quantity | 125Per Pack | |
| Material | Polyethylene Foam Laminate Polyester | |
| Label Dimensions | 19.00 mm x 48.00mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 48.00 mm | ||
Works With Printer Models M710, BMP71 | ||
Background Colour Silver | ||
Series B-7593 | ||
Print Colour Black | ||
Label Width 48mm | ||
Label Length 19.00mm | ||
Label Quantity 125Per Pack | ||
Material Polyethylene Foam Laminate Polyester | ||
Label Dimensions 19.00 mm x 48.00mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
Halogen free
Durable in nature
Polyester material nameplate
Permanent acrylic and foam backed adhesive
Durable in nature
Polyester material nameplate
Permanent acrylic and foam backed adhesive
Thermal transfer printable raised panel labels. Designed to make legend plate creation quick, less expensive, and hassle free! Use for electrical components, electrical cabinets, push buttons, patch panels, and any other applications you can imagine. This material can also be used for rating and serial plates using alphanumerics that require name plate quality.
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Service temperature of -40 to 100° C
