TE Connectivity HX-SCX Yellow Heatshrink Labels, 1000 Qty
- RS Stock No.:
- 189-0779
- Mfr. Part No.:
- D15532-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 189-0779
- Mfr. Part No.:
- D15532-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Label Quantity | 1000 | |
| Background Colour | Yellow | |
| Series | HX-SCX | |
| Material | Cross Linked Polyolefin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Label Quantity 1000 | ||
Background Colour Yellow | ||
Series HX-SCX | ||
Material Cross Linked Polyolefin | ||
- COO (Country of Origin):
- CZ
Thin walled, zero-halogen, low smoke/toxicity, radiation cross-linked, polyolefin heat-shrinkable tubing when limited fire hazard characteristics are necessary.
2:1 shrink ratio
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military
