Brady White Label Roll, 50.8 mm Width, 1000 Per Roll Qty, 25.4 mm
- RS Stock No.:
- 179-7689
- Mfr. Part No.:
- BPT-17-8423-1
- Brand:
- Brady
Subtotal (1 box of 1000 units)*
£81.52
(exc. VAT)
£97.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £81.52 | £0.082 |
*price indicative
- RS Stock No.:
- 179-7689
- Mfr. Part No.:
- BPT-17-8423-1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 25.4mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | BBP11, BBP12, THT 76 mm Core Printers | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Roll | ||
Label Length 25.4mm | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers BBP11, BBP12, THT 76 mm Core Printers | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- BE
Brady White Printer Label
The Brady white pre-cut printer label is made of printable polyester with permanent acrylic adhesive and is 1inx2in size. It is compatible with BBP12, BBP11, PR200Plus, PR300Plus, PR600Plus, BP1244, BP1344, BP4000 and BP4320 printer models. It prints using an R-7961 black print ribbon.
Features and Benefits
• Resistant to abrasion and humidity
• Satin finish
• Service temperature range between -70°C and 110°C
• 1000 labels per row
Applications
• Laboratory labelling
• Asset identification
• Label on printed circuit boards
• Barcode printing
Certifications
• UL approved
• CSA certified
Related links
- Brady White Label Roll 1000 Per Roll Qty, 31.75 mm
- Brady White Label Roll 1500 Per Roll Qty, 25.4 mm
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White Label Roll 8820 Per Roll Qty, 50.8 mm
- HellermannTyton Silver 50.8 mm Width 25.4 mm
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
- Brady White Cable Labels 3000 Per Pack Qty, 31.75 mm
