Brady Blue Blue Print Label Roll, 101 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9093
- Mfr. Part No.:
- B30C-4000-7569-BL
- Brand:
- Brady
Subtotal (1 unit)*
£216.74
(exc. VAT)
£260.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.74 |
*price indicative
- RS Stock No.:
- 177-9093
- Mfr. Part No.:
- B30C-4000-7569-BL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101mm | |
| Label Quantity | 1Roll | |
| Background Colour | Blue | |
| Label Length | 30.5m | |
| Print Colour | Blue | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | Halogen Free, CSA, REACH, RoHS, ISO 9001:2015, UL Recognised (UL969) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101mm | ||
Label Quantity 1Roll | ||
Background Colour Blue | ||
Label Length 30.5m | ||
Print Colour Blue | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals Halogen Free, CSA, REACH, RoHS, ISO 9001:2015, UL Recognised (UL969) | ||
- COO (Country of Origin):
- MX
Brady Continuous Blue Roll
The Brady continuous blue label printer roll is made of self-laminating vinyl material with permanent acrylic adhesive. This tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics, etc.). This tape is compatible with S3000, i3300, S3100, BBP30, BBP31, BBP33, BBP35 and BBP37 printers.
Features and Benefits
• Resistant to chemicals, fuels, oils and lubricants
• Glossy finish
• Service temperature range between -20°C and 75°C
Applications
• Pipe marking
• Equipment labels
• Safety and warning labels
• Indoor/outdoor facility labels including 5S labels
• Visual workplace labels
Related links
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady Orange Orange Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Clear Clear Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
