Brady Black Black Print Label Roll, 57 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9083
- Mfr. Part No.:
- B30C-2250-7569-BK
- Brand:
- Brady
Subtotal (1 unit)*
£124.28
(exc. VAT)
£149.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.28 |
*price indicative
- RS Stock No.:
- 177-9083
- Mfr. Part No.:
- B30C-2250-7569-BK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 57mm | |
| Label Quantity | 1Roll | |
| Background Colour | Black | |
| Label Length | 30.5m | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Vinyl | |
| Standards/Approvals | RoHS, UL Recognised (UL969), CSA, Halogen Free, REACH, ISO 9001:2015 | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 57mm | ||
Label Quantity 1Roll | ||
Background Colour Black | ||
Label Length 30.5m | ||
Print Colour Black | ||
Laminated No | ||
Material Vinyl | ||
Standards/Approvals RoHS, UL Recognised (UL969), CSA, Halogen Free, REACH, ISO 9001:2015 | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
- COO (Country of Origin):
- MX
Brady Continuous Black Vinyl Roll
The Brady continuous black vinyl roll is made up of B-595 material. The tape has dimensions of 57mmx30m. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers. It has acrylic adhesive. It complies and sticks to difficult surfaces like painted cinder blocks, painted wood, textured plastic, paper-jacketed pipes and blow-moulded cases.
Features and Benefits
• Highly adaptable material with high-tack permanent adhesive for rugged, messy and severe environment surfaces including outdoors
• Protected of abrasions from chemicals, grease, oil, salt spray, cleaners detergents and general industrial grime
• Outdoor durability of 8 to 10 years
• Can be used in temperatures between -40°F and 180°F
• Can be applied on cold surfaces as low as 0°F
Applications
• General identification
• Hazardous materials
• Inspection repair
• Lean/5S labels
• Pipe marker
• Safety purpose
Related links
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 266 mm
- Brady Yellow Label Roll 1 Roll Qty
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
