Brady B-595 Vinyl Grey Label Roll, 101.6mm Width, 1 Roll Qty

Stock information currently inaccessible
RS Stock No.:
177-9078
Mfr. Part No.:
B30C-4000-595-GY
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

101.6mm

Roll Length

30.48m

Label Quantity

1 ロール

Background Colour

Grey

Laminated

No

Series

B-595 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

COO (Country of Origin):
MX

Brady Industrial Vinyl Tape


The Brady grey industrial vinyl tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. This label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics, etc.). It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. It is compatible with BBP30, BBP31, BBP33, BBP35 and BBP37 printers.

Features and Benefits


• Resistant to chemicals, grease, oils, salt sprays, cleaners, detergents and general industrial grime
• Durable with low-shrink vinyl
• Glossy finish
• Used for rough, highly textured, dirty and harsh environment surfaces, including outdoors
• Service temperature between range -40°C and 82°C
• Applied in temperatures range between 18°C to 82°C
• Outdoor durability of 8 to 10 years

Applications


• Pipe and valve marking and hazardous materials
• Industrial Identification