Brady B-7599 Polyethylene Tags Yellow Cable Labels, 23mm Width, 5.2mm Height, 2500 Qty
- RS Stock No.:
- 134-7205
- Mfr. Part No.:
- BM71R-1-7599-YL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7205
- Mfr. Part No.:
- BM71R-1-7599-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 5.2mm | |
| Label Width | 23mm | |
| Label Quantity | 2500 | |
| Background Colour | Yellow | |
| Series | B-7599 Polyethylene Tags | |
| Material | Polyethylene | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 5.2mm | ||
Label Width 23mm | ||
Label Quantity 2500 | ||
Background Colour Yellow | ||
Series B-7599 Polyethylene Tags | ||
Material Polyethylene | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- BE
