Brady B-7599 Black on Yellow Cable Labels, 23.00 mm Width, 5.20mm Label Length, 23mm Label Width

Stock information currently inaccessible
RS Stock No.:
270-6353
Mfr. Part No.:
BM-1-7599-YL-R
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

23.00 mm

Works With Printer Models

M610, M710, M611, BMP61, BMP71

Background Colour

Yellow

Series

B-7599

Print Colour

Black

Label Width

23mm

Label Length

5.20mm

Label Quantity

2500Per Pack

Material

Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady white opaque polyethylene tag with a topcoat specifically formulated for thermal transfer printing. This tag offers face stock resists tearing and the topcoat resists smudging and abrasion when printed with Brady thermal transfer ribbons.

RoHS compliant
Good weather ability
Good Abrasion Resistance
UV and humidity resistance

Rapido™ Wiremarking Sleeves are fast and easy to apply. Simply squeeze the edges of the material together, thread your wire through the holes and pull away the wire to release the marker.

Provides high tear-, smudge- and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy