Dymo White Black Print Label Printer Label, 159 mm Width, 6 Roll Qty, 104 mm
- RS Stock No.:
- 830-938
- Mfr. Part No.:
- 2238107
- Brand:
- Dymo
Subtotal (1 box of 1 unit)*
£123.43
(exc. VAT)
£148.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £123.43 |
*price indicative
- RS Stock No.:
- 830-938
- Mfr. Part No.:
- 2238107
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Label | |
| Label Width | 159mm | |
| Label Quantity | 6Roll | |
| Label Length | 104mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | FSC Mix Certified | |
| Compatible Printers | Dymo 550 Series | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Label | ||
Label Width 159mm | ||
Label Quantity 6Roll | ||
Label Length 104mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals FSC Mix Certified | ||
Compatible Printers Dymo 550 Series | ||
- COO (Country of Origin):
- BE
The Dymo Extra Large Shipping Label is designed for efficient package identification and shipping, ensuring clarity and ease of use in various postal tasks.
Prints one label at a time, eliminating wait times
Features direct thermal print technology for crisp, clear text
Available in a sizeable format of 104 x 159 mm
Designed with permanent adhesive for long-lasting application
Related links
- Dymo White Black Print Label Roll 220 Per Roll Qty, 159 mm
- Dymo White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 130 Per Roll Qty, 28 mm
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 1700 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 750 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 110 Per Roll Qty, 190 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 101 mm
