- RS Stock No.:
- 111-5852
- Mfr. Part No.:
- Rs1341611
- Brand:
- Cramolin
55 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£14.46
(exc. VAT)
£17.35
(inc. VAT)
Units | Per unit |
1 + | £14.46 |
- RS Stock No.:
- 111-5852
- Mfr. Part No.:
- Rs1341611
- Brand:
- Cramolin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cramolin Label-Off Label Removers
Cramolin Label-Off is an aerosol label remover. Designed to remove adhesive paper labels easily and without effort. With slow evaporation, it easily soaks into the label.
Feature and Benefits
No damage to the surface when removing label
Wipe off residue easily from surfaces
Attached extension tube for accurate working
Available in different sizes
Wipe off residue easily from surfaces
Attached extension tube for accurate working
Available in different sizes
Typical Applications
Use in the home, office or workshop for removing paper labels.
Note
If in doubt a test is recommended on a small or non-visible area.
Specifications
Attribute | Value |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 400 ml |
Trade Name | Label-Off |
Related links
- 200 ml Aerosol Label Removers, Removes Labels
- 1 L Bottle Sticky Stuff Remover Chewing Gum Tar, Tree Resin
- 400 ml Aerosol Label Remover, Removes Labels
- 400 ml Aerosol Solvent Cleaner, Removes Steel Tool Protective Coatings
- 200 ml Aerosol Label Remover, Removes Labels
- 200 ml Bottle Sticky Stuff Remover Chewing Gum Tar, Tree Resin
- 200 ml Aerosol Label Removers Chewing Gum Tar, Tree Resin
- 250 ml Aerosol Label Removers, Removes Labels