- RS Stock No.:
- 840-6273
- Mfr. Part No.:
- PTE550WVP
- Brand:
- Brother
3 In stock - FREE next working day delivery available
Added
Price Each
£215.75
(exc. VAT)
£258.90
(inc. VAT)
Units | Per unit |
1 + | £215.75 |
- RS Stock No.:
- 840-6273
- Mfr. Part No.:
- PTE550WVP
- Brand:
- Brother
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PT-E550WVP - Handheld Industrial Label Printer
With the PT-E550WVP create durable labels for electrical or datacom installations via the easy-to-use built-in labelling functions, PC software, or from your smartphone or tablet with the Brother cable labelling app.
Ensuring cables, conduits, switches and sockets are clearly identified with long-lasting, durable labels is essential for electricians, datacom, telecom and security equipment installers. The Brother P-touch E550WVP creates labels that help address ANSI/EIA/TIA-606A/B and that meet the UL-969 standards.
Ensuring cables, conduits, switches and sockets are clearly identified with long-lasting, durable labels is essential for electricians, datacom, telecom and security equipment installers. The Brother P-touch E550WVP creates labels that help address ANSI/EIA/TIA-606A/B and that meet the UL-969 standards.
Features and Benefits
Prints hard-wearing labels up to 24mm wide
Up to 30mm per second print speed + 7 lines of print
QWERTY style keyboard + 16 character, 3-line backlit LCD screen
Heat shrink tube labels compatible + 384 symbols available
Automatic (full and half) cutter
Up to 30mm per second print speed + 7 lines of print
QWERTY style keyboard + 16 character, 3-line backlit LCD screen
Heat shrink tube labels compatible + 384 symbols available
Automatic (full and half) cutter
Supplied with
Carry case, wrist strap, USB cable, 24mm and 12mm tape, and rechargeable lithium-ion battery, AC Adaptor (UK plug)
Specifications
Attribute | Value |
---|---|
Model | PT-E550WVP |
Application | Industrial |
Maximum Label Width | 24mm |
Handheld | Yes |
Lines of Printing | 7 |
Keyboard | Yes |
Plug Type | Type G - British 3-Pin |
Keyboard Layout | QWERTY |
Resolution | 180dpi |
Wireless | Yes |
Connection Port | USB 2.0 |
Dimensions | 126 x 94 x 250mm |
Depth | 94mm |
Weight | 1.1kg |
Height | 250mm |
Width | 126mm |
Related links
- Brother PT-E300VP Label Printer UK Plug
- Brother PT-P700 Label Printer UK Plug
- Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width
- Dymo LabelManager 500TS Label Printer UK Plug
- Brother PT-D800W Label Printer UK Plug
- Brother PT-D210 Handheld Label Printer UK Plug
- Brother PT-H500 Label Printer UK Plug
- Brother PT-P750W Label Printer UK